The 15kR 75V 5% SMD/SMT Resistor from Vishay has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case with a height of 0.02inch and a length of 0.061inch. The resistor is lead free and RoHS compliant, and is available in a tape and reel packaging with 10000 pieces per package. It has a maximum power dissipation of 100mW and a resistance of 15kR with a tolerance of 5%.
Vishay CRCW060315K0JNEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060315K0JNEB to view detailed technical specifications.
No datasheet is available for this part.
