This 75V 18.2R 1% 100mW lead free chip resistor is available in a 0603 package. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor is packaged in tape and reel quantities of 10,000 units.
Vishay CRCW060318R2FKEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060318R2FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.