This 75V 2.43 ohm 1% lead free chip resistor is rated for 100mW power dissipation and has a maximum operating temperature of 155°C. It is packaged in a 0603 case and is available in tape and reel packaging. The resistor is compliant with AEC-Q200 and RoHS standards.
Vishay CRCW06032R43FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.43R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R43FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.