
The CRCW0603681RFKEB is a 0603 case code, 75V voltage rating, 681R resistance, 1% tolerance, lead free, chip resistor from Vishay. It is available in a tape and reel packaging with 10000 units per package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features automotive AEC-Q200.
Vishay CRCW0603681RFKEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603681RFKEB to view detailed technical specifications.
No datasheet is available for this part.