
This 68.1 ohm, 1% tolerance, 250mW power dissipation resistor is available in a 0603 package and is compliant with automotive AEC-Q200 standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 5000. Its dimensions are 0.022 inch in height, 0.063 inch in length, and 0.033 inch in width.
Vishay CRCW060368R1FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060368R1FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
