The CRCW08052002FT-RT5 is a 20kR thick film resistor from Vishay, featuring a 1% tolerance and an 0805 SMD package. It operates over a temperature range of -55°C to 155°C. The resistor is packaged on tape and reel for easy mounting. It is designed for surface mount applications.
Vishay CRCW08052002FT-RT5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Thick Film |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.