The 150V 330kR 1% Chip Resistor 0805 Lead Free AEC-Q200 is a fixed resistor with a voltage rating of 150V and a resistance of 330kR. It has a tolerance of 1% and is available in a 0805 package. The resistor is lead free and compliant with AEC-Q200. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C.
Vishay CRCW0805330KFKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805330KFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.