Automotive-grade 1206 SMD chip resistor featuring 205 Ohm resistance with a 1% tolerance. This thick film resistor offers a 1/4W (250mW) power rating and a 200V DC voltage rating. Constructed with tin plating and a rectangular case code (3216 metric, 1206 imperial), it operates across a wide temperature range from -55°C to 155°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay CRCW1206205RFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 205R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206205RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.