
Surface mount thick film chip resistor, 0.25W power rating, 470 ohm resistance with 5% tolerance. Features a 200V voltage rating, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in a 1206 (3216 metric) case code with 2 terminations, this RoHS compliant component is suitable for automotive applications (AEC-Q200). Packaged on tape and reel.
Vishay CRCW1206470RJNEAIF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206470RJNEAIF to view detailed technical specifications.
No datasheet is available for this part.
