Automotive-grade 1206 SMD chip resistor featuring 60.4 ohm resistance with a 1% tolerance. This thick film resistor offers a 1/4W (250mW) power dissipation and a 200V working voltage. Constructed with tin contact plating, it measures 3.2mm in length, 1.6mm in width, and 0.55mm in height, with a depth of 1.6mm. Operating across a temperature range of -55°C to 155°C, this RoHS and lead-free component is supplied in tape and reel packaging.
Vishay CRCW120660R4FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 60.4R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120660R4FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.