
Surface mount fixed resistor featuring 680 ohm resistance and 5% tolerance. This 0.5W, 200V component utilizes metal glaze/thick film technology with a 1210 case code. Operating across a -55°C to 155°C temperature range, it offers a 200ppm/°C temperature coefficient and is AEC-Q200 qualified. The rectangular construction with tin plating ensures reliable termination.
Vishay CRCW1210680RJNEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210680RJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.