Vishay CRCW25126R80JNEGBKN technical specifications.
| Package/Case | 2512 |
| Packaging | Cut Tape |
| Resistance | 6.8R |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25126R80JNEGBKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.