VISHAY CSC06A-01 100K 2% EK E3 RESISTOR, BUSSED RESISTOR NETWORK 5, 100KOHM, 2%, SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC06A-01100K2%EKE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Number of Elements | 5 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC06A-01100K2%EKE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.