This 0R resistor features a conformal package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a terminal pitch of 2.54mm and is terminated with a pin. The contact plating is tin and lead.
Vishay CSC06A0300000PA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 0R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A0300000PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.