Vishay CSC07A-01-102G technical specifications.
| Circuit Type | Bussed |
| Height | 4.95mm |
| Length | 17.53mm |
| Number of Resistors | 6 |
| Power Per Element | 200mW |
| Resistance | 102R |
| Series | CSC |
| Termination | SIP |
| Tolerance | 2% |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC07A-01-102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.