VISHAY DALE CSC10A-01 56 2% EK E3 RESISTOR, BUSSED RESISTOR NETWORK 9, 56KOHM, 2%, SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC10A-01562%EKE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC10A-01562%EKE3 technical specifications.
| Package/Case | SIP |
| Number of Elements | 9 |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Resistance Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A-01562%EKE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.