
Resistor Networks & Arrays 10pin 160/260ohms 2% Dual Terminator
Vishay CSC10B05161/261G technical specifications.
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Package Quantity | 100 |
| Power Per Element | 250mW |
| Resistance | 260R |
| Series | CSC |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
