Conn Rack and Panel PIN 11 POS 3.18mm Solder ST Thru-Hole
Vishay CSMBP20G5-11SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.