The CSMBS20-42027UA is a 42-contact rectangular connector designed for rack and panel applications. It features a SKT contact gender and a solder cup termination method. The connector has a straight body orientation and is mounted to a panel. It can handle a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Vishay CSMBS20-42027UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |