The CSMBS20G-11SK is a rack and panel connector with 11 SKT contacts, a 3.18mm terminal pitch, and a maximum current rating of 7.5A. It features a straight body orientation and is designed for panel mount applications. The connector is suitable for use in a variety of industries and applications, including industrial control and automation.
Vishay CSMBS20G-11SK technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.