Conn Rack and Panel SKT 34 POS 3.18mm Solder Cup ST Panel Mount
Checking distributor stock and pricing after the page loads.
Vishay CSMBS20G-34SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |