The CSMBS20G5-11SL3 is a rack and panel connector with 11 SKT contacts. It features a straight body orientation and solder cup termination. The connector is designed for panel mount applications and has a maximum current rating of 7.5A. It is available in a rectangular package type with a terminal pitch of 3.18mm and 3 rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |