This 34-position rectangular connector is designed for rack and panel applications, featuring a straight body orientation and solder cup termination. It has 4 rows of contacts with a terminal pitch of 3.18mm and supports a maximum current rating of 7.5A. The connector is suitable for panel mount installations.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |