This 50-contact SKT connector is designed for rack and panel mounting, with a terminal pitch of 3.18mm and a termination method of solder cup. It features a straight body orientation and a maximum current rating of 7.5A. The connector is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Vishay CSMBS20G5-50R027 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.