The CSMDP20G-11SL3 is a rack and panel connector with 11 contacts, a terminal pitch of 3.18mm, and a straight body orientation. It features a solder termination method and is designed for through hole mounting. The connector has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |