This 34-contact rectangular connector features a PIN contact gender and a straight body orientation. It is designed for rack and panel applications and can be terminated using solder. The connector has a maximum current rating of 7.5A and is mounted through a hole. It is suitable for general use in rectangular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |