The CSMDP20G5-11SL3 is a rectangular connector with 11 positions, a terminal pitch of 3.18mm, and a through hole mount. It is designed for rack and panel applications and features a straight body orientation. The connector has a maximum current rating of 7.5A and is suitable for solder termination. It is manufactured by Vishay and is categorized as a general-purpose rectangular connector.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |