This 34-position rectangular connector features a 3.18mm pitch and is rated for a maximum current of 7.5A. It has a straight body orientation and is designed for through-hole mounting. The connector is suitable for use in rack and panel applications and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |