The CSMDS20-42027UA is a 42-contact rack and panel connector with a SKT contact gender and a terminal pitch of 3.18mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 7.5A and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Vishay CSMDS20-42027UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |