The CSMDS20G-34SL3 is a 34-contact SKT rectangular connector designed for rack and panel applications. It features a straight body orientation and a termination method of solder. The connector is rated for a maximum current of 7.5A and is suitable for through hole mounting. The CSMDS20G-34SL3 is manufactured by Vishay and is part of the general category of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Vishay CSMDS20G-34SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |