TRIMMER POTENTIOMETER, 1KOHM 1TURN THROUGH HOLE; Product Range:CT6E Series; Track Resistance:1kohm; No. of Turns:1Turns; Power Rating:500mW; Resistance Tolerance: 10%; Temperature Coefficient: 100ppm/ C; Filter Terminals:Solder ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1000R |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 7mm |
| RoHS | Compliant |