INDUCTOR TOROID PWR 100UH HORZ
Vishay CTX100-1-52LP-R technical specifications.
| Core Material | Ferrite |
| Current | 3.1A |
| DC Resistance (DCR) | 71mR |
| Diameter | 15.5mm |
| Height | 12.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 1.4A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 12.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.