Wirewound through-hole resistor with 15 Ohm resistance and 5% tolerance. Features 3.75W maximum power dissipation and 9V voltage rating, with a cylindrical ceramic package and axial tin-plated leads. Operates across a wide temperature range of -65°C to 250°C, offering moisture resistance and RoHS compliance.
Vishay CW02B15R00JE70 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 3.75W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 9V |
| DC Rated Voltage | 6.71V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B15R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.