Res Wirewound 6.2 Ohm 10% 2.5W 50ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Vishay CW02C6R200KE1214 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C6R200KE1214 to view detailed technical specifications.
No datasheet is available for this part.