
Wirewound Resistors - Through Hole 680ohms 5% 4watt
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW26805% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW26805% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
