Cap Tant Solid 6.8uF 25V G CASE 5% (6.73 X 2.79 X 2.79mm) SMD (0.001%FR) T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CWR06KB685JS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06KB685JS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.