
The Vishay CZA04S04000000ZEA is a general attenuator with an impedance of 0R. It operates over a frequency range of 0 to 3GHz and has a temperature range of -55°C to 125°C. This component is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Vishay CZA04S04000000ZEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CZA04S04000000ZEA technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 0R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA04S04000000ZEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.