
Surface Mount Chip Resistor Attenuator 4-Pin SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CZA04S04020050LEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Conversion Loss-Max | 2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA04S04020050LEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
