
The CZA04S04030050LEA is a surface mount attenuator from Vishay, operating over a frequency range of 3 GHz. It features a conversion loss of up to 3 dB and is compliant with RoHS regulations. The device is designed for use in high-temperature environments, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The attenuator is lead free and features a tin contact plating.
Sign in to ask questions about the Vishay CZA04S04030050LEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CZA04S04030050LEA technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Conversion Loss-Max | 3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA04S04030050LEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.