RF/Microwave Attenuator, 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Conversion Loss-Max | 3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |