Res Thick Film 1206 1K Ohm 1% 1/4W 50ppm/C Molded SMD SMD Paper T/R
Vishay D251206FC1001FP500 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.