
The Vishay D55342E07B43E2RT1 is a military-grade chip resistor with a resistance of 43.2k ohms and a tolerance of 1%. It has a case code of 1206 and is packaged in a tape and reel format with 1000 pieces per package. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay D55342E07B43E2RT1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 43.2kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B43E2RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.