
This 511 ohm chip resistor is part of the MIL-PRF-55342 series, designed for military applications. It has a maximum power dissipation of 250 milliwatts and operates within a temperature range of -55°C to 150°C. The resistor is packaged in a 1206 case, measuring 0.126 inches in length, 0.063 inches in width, and 0.033 inches in height. The contact plating is tin and lead, and the failure rate is 0.01%.
Vishay D55342E07B511ARWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B511ARWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
