The MIL-PRF-55342 series resistor is a 38.3k ohm, 1% tolerance, 1206 package chip resistor. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 250mW. It is packaged in a tray and has a height of 0.033 inch, length of 0.126 inch, and width of 0.063 inch.
Vishay D55342H07B38E3RWS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 38.3kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B38E3RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.