
This 1206 case code chip resistor features a 95.3 ohm resistance with a 1% tolerance. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging. The resistor has a maximum power dissipation of 250mW and is not RoHS compliant.
Vishay D55342H07B95D3RTP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 95.3R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B95D3RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.