Res Thin Film 1206 10.2K Ohm 1% 1/4W ±100ppm/C 0.001% Molded SMD
Vishay D55342K07B10E2STP technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 10.2kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B10E2STP to view detailed technical specifications.
No datasheet is available for this part.