The 35.7R 1% 1206 Chip Resistor features a resistance of 35.7 ohms with a tolerance of 1%. It has a package case of 1206 and is plated with tin and lead. The resistor measures 3.2mm in length and 1.6mm in width, with a thickness of 381um. It operates within a temperature range of -55°C to 150°C and is not RoHS compliant. The resistor meets the military standard MIL-PRF-55342.
Vishay D55342K07B35D7RTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 35.7R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B35D7RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.