This 1206 resistor features a resistance of 412 ohms with a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is plated with tin and lead and is packaged in a waffle pack. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay D55342K07B412DTWBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |