The 1206 47.5kR 0.1% Resistor is a surface mount component with a tin and lead contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is not RoHS compliant. It meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B47B5RT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B47B5RT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.