The 1206 715R 1% Chip Resistor from Vishay has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is available on tape and reel. The resistor is not radiation hardened and is not RoHS compliant. It has a resistance of 715 ohms with a tolerance of 1%.
Vishay D55342K07B715DPS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 715R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B715DPS6 to view detailed technical specifications.
No datasheet is available for this part.